Part Details for 1613593 by Phoenix Contact
Overview of 1613593 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1613593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1613593
|
Mouser Electronics | Circular Metric Connectors ST-7ES1N8AH100S RoHS: Compliant | 0 |
|
Order Now | |
|
Dynamic Solutions GmbH | Device connector, rear mounting | 1600 |
|
RFQ |
Part Details for 1613593
1613593 CAD Models
1613593 Part Data Attributes
|
1613593
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613593
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |