Part Details for 1613789 by Phoenix Contact
Overview of 1613789 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1613789
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1613789
|
Mouser Electronics | Circular Metric Connectors RF-16S1N8AWA00 RoHS: Compliant | 0 |
|
$17.5200 / $23.9100 | Order Now |
|
Onlinecomponents.com | Device connector - front mounting - straight - Screw locking - M23 - number of positions: 16 - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes RoHS: Compliant | 0 |
|
$16.4400 / $20.8800 | Buy Now |
DISTI #
000000000002648105
|
Sager | Circular Metric Connectors RF-16S1N8AWA00 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Device connector, front mounting | 950 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - straight - Screw locking - M23 - number of positions: 16 - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes RoHS: Compliant | 0 |
|
$16.4400 / $20.8800 | Buy Now |
Part Details for 1613789
1613789 CAD Models
1613789 Part Data Attributes
|
1613789
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613789
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR |