Part Details for 1614 05 by Lumberg Connect GmbH
Overview of 1614 05 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1614 05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5983
|
Newark | Connector, Dc Power, Socket,2A, Gender:Jack, Current Rating:2A, Pin Diameter:1.45Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Barrel Inner Diameter:4Mm, Barrel Outer Diameter:7Mm Rohs Compliant: Yes |Lumberg 1614 05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$0.8340 | Buy Now |
DISTI #
71678675
|
RS | Power supply chassis socket, straight version | Lumberg 1614 05 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $1.6800 | RFQ |
DISTI #
1614-05
|
TME | Socket, DC supply, female, 6.5/4.3/1.4mm, soldering, 2A, 18VDC Min Qty: 1 | 525 |
|
$1.2900 / $1.8700 | Buy Now |
DISTI #
41P1319
|
Bürklin Elektronik | 1614 05 Min Qty: 1 | 240 |
|
$1.3796 | Buy Now |
DISTI #
1216987
|
element14 Asia-Pacific | SOCKET, LOW VOLTAGE, 1.45MM RoHS: Compliant Min Qty: 1 Container: Each | 1770 |
|
$2.3118 / $3.0823 | Buy Now |
DISTI #
1216987
|
Farnell | SOCKET, LOW VOLTAGE, 1.45MM RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 1770 |
|
$2.3353 / $3.9462 | Buy Now |
|
VRG Components Inc | Power supply chassis socket acc. to JEITA RC-5320A JSBJ5, straight version, with break contact and solder eyes, for front side mounting | 0 Stock |
|
RFQ |
Part Details for 1614 05
1614 05 CAD Models
1614 05 Part Data Attributes
|
1614 05
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
1614 05
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |