Part Details for 1614 17 by Lumberg Connect GmbH
Overview of 1614 17 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1614 17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6421
|
Newark | Connector, Dc Power, Socket, 500Ma, Gender:Jack, Current Rating:500Ma, Pin Diameter:1.3Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:3.6Mm Rohs Compliant: Yes |Lumberg 1614 17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 679 |
|
$1.7100 / $2.1600 | Buy Now |
DISTI #
82AH2969
|
Newark | Dc Power Connector, Jack, 0.5A, Chassis, Gender:Jack, Current Rating:500Ma, Pin Diameter:1.3Mm, Barrel Length:-, Connector Mounting:Chassis Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:3.6Mm Rohs Compliant: Yes |Lumberg 1614 17 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
71678677
|
RS | Power supply chassis socket, straight version | Lumberg 1614 17 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.1800 | RFQ |
DISTI #
1614-17
|
TME | Socket, DC supply, male, 3.4/1.4mm, soldering, 500mA, 12VDC Min Qty: 1 | 0 |
|
$0.9400 / $1.3400 | RFQ |
DISTI #
1308871
|
element14 Asia-Pacific | SOCKET, DC, 3.5MM X 1.3MM RoHS: Compliant Min Qty: 1 Container: Each | 679 |
|
$1.5852 / $2.0329 | Buy Now |
DISTI #
1308871
|
Farnell | SOCKET, DC, 3.5MM X 1.3MM RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 679 |
|
$1.0412 / $2.1849 | Buy Now |
|
VRG Components Inc | Power supply chassis socket, straight version, with solder eyes, for front side mounting | 0 Stock |
|
RFQ |