Part Details for 161415 by Lumberg Connect GmbH
Overview of 161415 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 161415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | POWER SUPPLY CONNECTOR 12V, 1A, 2.35mm Dia RoHS: Compliant | Europe - 200 |
|
RFQ |
Part Details for 161415
161415 CAD Models
161415 Part Data Attributes
|
161415
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
161415
Lumberg Connect GmbH
Circular DC Power Connector, 12V, 1A, 2.35mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.35 mm | |
Rated Current (Power) | 1 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER |