Part Details for 1614532 by Phoenix Contact
Overview of 1614532 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1614532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9633
|
Newark | Circular Connector, Pluscon Series, Receptacle, 17, Pin, Cable Mount Rohs Compliant: Yes |Phoenix Contact 1614532 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3100 / $20.5700 | Buy Now |
DISTI #
1614532-ND
|
DigiKey | CONN RCPT HSG MALE 17POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8400 | Buy Now |
DISTI #
651-1614532
|
Mouser Electronics | Circular Metric Connectors ST-17P1N8A9K04S RoHS: Compliant | 0 |
|
$30.8700 / $35.8400 | Order Now |
|
Onlinecomponents.com | Coupler connector - straight - for standard and SPEEDCON interlock - M17 - number of positions: 17 - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 11.2 mm | 0 |
|
$29.9400 / $37.9600 | Buy Now |
DISTI #
000000000004967392
|
Sager | Circular Metric Connectors ST-17P1N8A9K04S Min Qty: 1 | 0 |
|
$36.2900 / $42.3400 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 1600 |
|
RFQ | |
DISTI #
2448149
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 17POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$37.7807 | Buy Now |
DISTI #
2448149
|
Farnell | CIRCULAR CONNECTOR, RCPT, 17POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$24.0336 / $26.7054 | Buy Now |
|
Master Electronics | Coupler connector - straight - for standard and SPEEDCON interlock - M17 - number of positions: 17 - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 11.2 mm | 0 |
|
$29.9400 / $37.9600 | Buy Now |
Part Details for 1614532
1614532 CAD Models
1614532 Part Data Attributes
|
1614532
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1614532
Phoenix Contact
CONN RCPT HSG MALE 17POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |