Part Details for 1614770-2 by TE Connectivity
Overview of 1614770-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1614770-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8827
|
Newark | Planar Res.-Chassis Mount Bds 2 A 250 100R 10% |Amp Te Connectivity 1614770-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.0500 / $257.0900 | Buy Now |
DISTI #
1614770-2
|
Avnet Americas | Resistor, 100 Ohm, ± 10%, 250 W, Thick Film, Power, Screw - Tape and Reel (Alt: 1614770-2) RoHS: Not Compliant Min Qty: 24 Package Multiple: 12 Container: Reel | 0 |
|
$189.7646 / $228.3607 | Buy Now |
DISTI #
AMP1614770-2
|
Heilind Electronics | BDS 2 A 250 100R 10% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BDS 2 A 250 100R 10% | 0 |
|
$199.6300 / $546.7800 | Buy Now |
DISTI #
1614770-2
|
Avnet Americas | Resistor, 100 Ohm, ± 10%, 250 W, Thick Film, Power, Screw - Tape and Reel (Alt: 1614770-2) RoHS: Not Compliant Min Qty: 24 Package Multiple: 12 Container: Reel | 0 |
|
$189.7646 / $228.3607 | Buy Now |
DISTI #
AMP1614770-2
|
Interstate Connecting Components | BDS 2 A 250 100R 10% | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1614770-2
|
PEI Genesis | Fixed Resistor, Thick Film, | 0 |
|
Buy Now | |
DISTI #
1614770-2
|
Avnet Abacus | Resistor, 100 Ohm, � 10%, 250 W, Thick Film, Power, Screw (Alt: 1614770-2) RoHS: Not Compliant Min Qty: 24 Package Multiple: 12 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2975521
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$450.7049 | Buy Now |
|
Master Electronics | BDS 2 A 250 100R 10% | 0 |
|
$199.6300 / $546.7800 | Buy Now |
Part Details for 1614770-2
1614770-2 CAD Models
1614770-2 Part Data Attributes:
|
1614770-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1614770-2
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 250W, 100ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 67mm x 60.25mm x 36mm | |
Rated Power Dissipation (P) | 250 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | SCREW | |
Tolerance | 10% |