-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 100W, 15ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1614782-5
|
Avnet Americas | Res Thick Film 15 Ohm 10% 100W ±150ppm/°C Molded Screw Terminal Bolt-On Tray - Tape and Reel (Alt: 1614782-5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 36 Weeks, 3 Days Container: Reel | 50 Factory Stock |
|
$50.6039 / $60.8962 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$53.6100 | Buy Now |
DISTI #
AMP1614782-5
|
Heilind Electronics | BDS 2 A 100 15R 10% | Americas - 0 in Stock |
|
$63.0657 / $64.0070 | Buy Now |
|
Onlinecomponents.com | BDS 2 A 100 15R 10% RoHS: Compliant |
34 In Stock 50 Factory Stock |
|
$62.0400 / $82.2800 | Buy Now |
DISTI #
1614782-5
|
Avnet Americas | Res Thick Film 15 Ohm 10% 100W ±150ppm/°C Molded Screw Terminal Bolt-On Tray - Tape and Reel (Alt: 1614782-5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 36 Weeks, 3 Days Container: Reel | 50 Factory Stock |
|
$50.6039 / $60.8962 | Buy Now |
DISTI #
1614782-5
|
Avnet Americas | Res Thick Film 15 Ohm 10% 100W ±150ppm/°C Molded Screw Terminal Bolt-On Tray - Tape and Reel (Alt: 1614782-5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 36 Weeks, 3 Days Container: Reel | 50 Factory Stock |
|
$50.6039 / $60.8962 | Buy Now |
DISTI #
AMP1614782-5
|
Interstate Connecting Components | BDS 2 A 100 15R 10% | 0 |
|
$63.0657 / $64.0070 | Buy Now |
|
Powell Electronics | TE Connectivity BDS 2 A 100 15R 10% Min Qty: 50 | 30 |
|
$53.4000 / $65.9700 | Buy Now |
DISTI #
1614782-5
|
Avnet Abacus | Res Thick Film 15 Ohm 10% 100W �150ppm/�C Molded Tray (Alt: 1614782-5) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1614782-5
|
Avnet Abacus | Res Thick Film 15 Ohm 10% 100W �150ppm/�C Molded Tray (Alt: 1614782-5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1614782-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1614782-5
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 100W, 15ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38mm x 25.5mm x 21mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | SCREW | |
Tolerance | 10% |