Part Details for 1614A-0 by Pomona Electronics
Overview of 1614A-0 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1614A-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B1830
|
Newark | Spade Lug To Banana Jack, 15A, Black, Product Range:-, Wire Size (Awg):-, Conductor Area Csa:-, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Insulator Material:Nylon (Polyamide), Insulator Colour:Black, Terminal Material:Nickel Rohs Compliant: Yes |Pomona 1614A-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$3.3600 / $4.1900 | Buy Now |
DISTI #
501-1587-ND
|
DigiKey | ADAPT SPADE LUG TO BAN JACK BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
197 In Stock |
|
$3.5600 | Buy Now |
DISTI #
565-1614-0
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK BLACK RoHS: Compliant | 73 |
|
$3.5600 | Buy Now |
DISTI #
70198474
|
RS | Banana Jack, 1.86 in., Nylon, Black, 0.46 in., 1000 V (RMS) (Max.), 15 A | Pomona Electronics 1614A-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 / $3.5600 | RFQ |
|
Bisco Industries | 45 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$3.6900 / $4.1900 | Buy Now | |
DISTI #
POM-1614A-0
|
TME | Plug, fork terminals, 15A, black, Overall len: 47.24mm, Ømax: 6.6mm Min Qty: 1 | 15 |
|
$3.8500 / $4.1000 | Buy Now |
|
Powell Electronics | Test Plugs & Test Jacks BANANA JACK BLACK Min Qty: 1 | 4 |
|
$3.9900 | Buy Now |
DISTI #
1694662
|
element14 Asia-Pacific | SPADE LUG TO BANANA JACK, 15A, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$5.8711 | Buy Now |
DISTI #
1694662
|
Farnell | SPADE LUG TO BANANA JACK, 15A, BLACK RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 36 |
|
$3.4966 / $4.3583 | Buy Now |
Part Details for 1614A-0
1614A-0 CAD Models
1614A-0 Part Data Attributes
|
1614A-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1614A-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |