Part Details for 1614A-2 by Pomona Electronics
Overview of 1614A-2 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1614A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2754
|
Newark | Spade Lug To Banana Jack, 15A, Red, Product Range:-, Wire Size (Awg):-, Conductor Area Csa:-, Stud Size - Metric:-, Stud Size - Imperial:-, Insulator Material:-, Insulator Colour:-, Terminal Material:-, Connector Type:Banana Jack Rohs Compliant: Yes |Pomona 1614A-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$4.1900 | Buy Now |
DISTI #
51X1913
|
Newark | Connector Adaptor, Banana, 1, Jack, Spade Lug, 1 Rohs Compliant: Yes |Pomona 1614A-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $5.7700 | Buy Now |
DISTI #
501-1588-ND
|
DigiKey | ADAPT SPADE LUG TO BAN JACK RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
129 In Stock |
|
$3.5600 | Buy Now |
DISTI #
565-1614A-2
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK RED RoHS: Compliant | 32 |
|
$3.5600 | Buy Now |
DISTI #
70198473
|
RS | Banana Jack, 1.86 in., Nylon, Red, 0.46 in., 1000 V (RMS) (Max.), 15 A | Pomona Electronics 1614A-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 / $3.5600 | RFQ |
|
Bisco Industries | 21 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$3.6900 / $4.1900 | Buy Now | |
DISTI #
POM-1614A-2
|
TME | Plug, fork terminals, 15A, red, Overall len: 47.24mm, Ømax: 6.6mm Min Qty: 1 | 6 |
|
$3.8500 / $4.1000 | Buy Now |
DISTI #
2406306
|
element14 Asia-Pacific | ADAPTOR, SPADE LUG-BANANA JACK, 15A, RED RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$6.6050 | Buy Now |
DISTI #
2406306
|
Farnell | ADAPTOR, SPADE LUG-BANANA JACK, 15A, RED RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 18 |
|
$3.3468 / $3.7464 | Buy Now |
Part Details for 1614A-2
1614A-2 CAD Models
1614A-2 Part Data Attributes
|
1614A-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1614A-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |