Part Details for 1615000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5617
|
Newark | Sld 5.00/42/180G 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1615000000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8900 / $23.4100 | Buy Now |
DISTI #
1615000000-ND
|
DigiKey | TERM BLOCK HDR 42POS VERT 5MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9310 | Buy Now |
DISTI #
1615000000
|
Avnet Americas | Conn Shrouded Header HDR 42 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1615000000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$12.3448 / $14.2212 | Buy Now |
DISTI #
470-1615000000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 5.00/42/180G 3.2SN OR BX RoHS: Compliant | 0 |
|
$14.1300 / $16.9500 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 42 POS 5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$13.1300 / $16.2300 | Buy Now |
DISTI #
1615000000
|
Avnet Abacus | Conn Shrouded Header HDR 42 POS 5mm Solder ST Thru-Hole Box (Alt: 1615000000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |