Part Details for 1615068 by Phoenix Contact
Overview of 1615068 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1615068-ND
|
DigiKey | RF-12S2N8A8VDU Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.6900 | Buy Now |
DISTI #
651-1615068
|
Mouser Electronics | Circular Metric Connectors RF-12S2N8A8VDU RoHS: Compliant | 4 |
|
$121.6900 / $135.9400 | Buy Now |
DISTI #
71849459
|
RS | Circular connector, cable connector, RF-12S2N8A8VDU | Phoenix Contact 1615068 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.3000 | RFQ |
|
Onlinecomponents.com | Cable connector - straight - Screw locking - M23 - number of positions: 12 - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 5 mm ... 13.2 mm RoHS: Compliant | 4 Factory Stock |
|
$98.8100 / $126.4900 | Buy Now |
DISTI #
000000000005812120
|
Sager | Circular Metric Connectors RF-12S2N8A8VDU Min Qty: 1 | 0 |
|
$123.2300 / $138.0200 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 800 |
|
RFQ | |
|
Master Electronics | Cable connector - straight - Screw locking - M23 - number of positions: 12 - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 5 mm ... 13.2 mm RoHS: Compliant | 4 Factory Stock |
|
$98.8100 / $126.4900 | Buy Now |
Part Details for 1615068
1615068 CAD Models
1615068 Part Data Attributes
|
1615068
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1615068
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |