Part Details for 1615330000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F4365
|
Newark | Sl 3.5/90/6 Bk |Weidmuller 1615330000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.8100 | Buy Now |
DISTI #
4381-1615330000-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk, Bulk |
50 In Stock |
|
$0.5934 / $1.4526 | Buy Now |
DISTI #
1615330000
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1615330000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1423 / $1.3159 | Buy Now |
DISTI #
470-1615330000
|
Mouser Electronics | Pluggable Terminal Blocks SL 3.50/06/90 4.5SN BK BX RoHS: Compliant | 0 |
|
$1.1700 / $2.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $1.8000 | Buy Now |
DISTI #
1615330000
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1615330000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |