Part Details for 1615490000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615490000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615490000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6614
|
Newark | Pin Header, 12 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:12Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1615490000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.4200 | Buy Now |
DISTI #
281-1123-ND
|
DigiKey | TERM BLOCK HDR 12POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1353 In Stock |
|
$2.6500 / $4.3700 | Buy Now |
DISTI #
1615490000
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1615490000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2844 / $2.6317 | Buy Now |
DISTI #
470-1615490000
|
Mouser Electronics | Pluggable Terminal Blocks SL 3.50/12/90G 4.5SN BK BX RoHS: Compliant | 0 |
|
$2.6300 / $4.3700 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
249 In Stock 250 Factory Stock |
|
$2.7400 / $3.9200 | Buy Now |
DISTI #
1615490000
|
Avnet Abacus | Conn Shrouded Header HDR 12 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1615490000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 12 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
249 In Stock 250 Factory Stock |
|
$2.7400 / $3.9200 | Buy Now |