Part Details for 1615540000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C6827
|
Newark | Pin Header, 3 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1615540000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.5000 | Buy Now |
DISTI #
281-1127-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
295 In Stock |
|
$1.0449 / $2.6600 | Buy Now |
DISTI #
1615540000
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1615540000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0142 / $1.1684 | Buy Now |
DISTI #
470-1615540000
|
Mouser Electronics | Pluggable Terminal Blocks SL 3.50/03/90F 4.5 SN BK BX RoHS: Compliant | 0 |
|
$1.0400 / $2.6600 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 3 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
395 In Stock |
|
$1.0800 / $1.8000 | Buy Now |
DISTI #
78809465
|
Verical | Conn Shrouded Header HDR 3 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2406 | Americas - 300 |
|
$1.5340 / $2.3400 | Buy Now |
DISTI #
1615540000
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1615540000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 3 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
395 In Stock |
|
$1.0800 / $1.8000 | Buy Now |