Part Details for 1615740000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H0266
|
Newark | Bl 3.5/13 Bk Rohs Compliant: Yes |Weidmuller 1615740000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $13.3700 | Buy Now |
DISTI #
1615740000-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 3.5MM Min Qty: 36 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4533 | Buy Now |
DISTI #
1615740000
|
Avnet Americas | Conn Terminal Block SKT 13 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1615740000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$7.0480 / $8.1194 | Buy Now |
DISTI #
470-1615740000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/13/180 SN BK BX RoHS: Compliant | 0 |
|
$8.2800 / $13.0400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 13 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
121 In Stock |
|
$9.0400 / $15.9100 | Buy Now |
DISTI #
51671137
|
Verical | Conn Terminal Block SKT 13 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 120 |
|
$11.4545 / $20.5026 | Buy Now |
DISTI #
1615740000
|
Avnet Abacus | Conn Terminal Block SKT 13 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1615740000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 13 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
121 In Stock |
|
$9.0400 / $15.9100 | Buy Now |