Part Details for 1615750000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615750000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615750000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6623
|
Newark | Terminal Block Pluggable 14Pos, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:14Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1615750000 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 | Buy Now |
DISTI #
281-4581-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
57 In Stock |
|
$6.8567 / $10.3500 | Buy Now |
DISTI #
1615750000
|
Avnet Americas | Conn Terminal Block SKT 14 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1615750000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5902 / $8.7439 | Buy Now |
DISTI #
470-1615750000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/14/180 SN BK RoHS: Compliant | 26 |
|
$7.2900 / $10.3500 | Buy Now |
DISTI #
WEI1615750000
|
Heilind Electronics | BL 3.50/14/180 SN BK BX R20, C, V31 | Americas - 12 in Stock |
|
$12.1444 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 14 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
37 In Stock 144 On Order |
|
$7.4800 / $11.4800 | Buy Now |
DISTI #
77698783
|
Verical | Conn Terminal Block SKT 14 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1610 | Americas - 20 |
|
$14.9240 | Buy Now |
|
Bristol Electronics | 252 |
|
RFQ | ||
DISTI #
WEI1615750000
|
Interstate Connecting Components | BL 3.50/14/180 SN BK BX R20, C, V31 | 4 |
|
$12.1444 | Buy Now |
DISTI #
1615750000
|
Avnet Abacus | Conn Terminal Block SKT 14 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1615750000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |