Part Details for 1615900000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615900000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6631
|
Newark | Bl 3.5/15 F Bk Rohs Compliant: No |Weidmuller 1615900000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7900 / $14.9500 | Buy Now |
DISTI #
1615900000-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 3.5MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5763 | Buy Now |
DISTI #
1615900000
|
Avnet Americas | Conn Terminal Block SKT 14 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1615900000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$7.8852 / $9.0838 | Buy Now |
DISTI #
470-1615900000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/14/180F SN BK BX RoHS: Compliant | 0 |
|
$8.2800 / $12.7300 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 14 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant | 0 |
|
$8.3900 / $11.1000 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$10.5968 / $12.8880 | Buy Now | |
DISTI #
1615900000
|
Avnet Abacus | Conn Terminal Block SKT 14 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1615900000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |