Part Details for 1615970000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B3120
|
Newark | Sl 3.5/180/11 Bk |Weidmuller 1615970000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $5.1200 | Buy Now |
DISTI #
1615970000-ND
|
DigiKey | TERM BLOCK HDR 11POS VERT 3.5MM Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1134 | Buy Now |
DISTI #
1615970000
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1615970000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.0941 / $2.4124 | Buy Now |
DISTI #
470-1615970000
|
Mouser Electronics | Pluggable Terminal Blocks SL 3.50/11/180 4.5SN BK BX RoHS: Compliant | 0 |
|
$2.1900 / $4.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $2.8500 | Buy Now |
DISTI #
1615970000
|
Avnet Abacus | Conn Shrouded Header HDR 11 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1615970000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |