There are no models available for this part yet.
Overview of 1616227-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1616227-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1616227-2-ND
|
DigiKey | 30231001=CHAMBER BASE Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$527.7300 | Buy Now | |
DISTI #
1616227-2-ND
|
DigiKey | 30231001=CHAMBER BASE Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$266.7650 | Buy Now | |
DISTI #
1616227-2
|
Avnet Americas | 30231001=CHAMBER BASE - Bulk (Alt: 1616227-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$222.6188 / $267.8972 | Buy Now | |
DISTI #
571-1616227-2
|
Mouser Electronics | Switch Hardware 30231001=CHAMBERBASE RoHS: Compliant | 0 |
|
$260.6400 / $263.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$241.8800 | Buy Now | ||
DISTI #
AMP1616227-2
|
Heilind Electronics | 30231001=CHAMBER BASE | Americas - 0 in Stock |
|
$254.6910 / $282.9900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$219.5500 / $408.7600 | Buy Now | ||
DISTI #
AMP1616227-2
|
Interstate Connecting Components | 30231001=CHAMBER BASE | 0 |
|
$254.6910 / $282.9900 | Buy Now | |
DISTI #
000000000003115460
|
Sager | Switch Hardware 30231001=CHAMBERBASE Min Qty: 1 | 0 |
|
$247.6200 / $291.3100 | Buy Now | |
DISTI #
1616227-2
|
Avnet Abacus | (Alt: 1616227-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |