Part Details for 1616370-8 by TE Connectivity
Overview of 1616370-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616370-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1616370-8-ND
|
DigiKey | 54000017=BEARING -BALL SSRIF-4 Min Qty: 1 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$515.5800 | Buy Now |
DISTI #
1616370-8-ND
|
DigiKey | 54000017=BEARING -BALL SSRIF-4 Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$260.6280 | Buy Now |
DISTI #
1616370-8
|
Avnet Americas | 54000017=BEARING -BALL SSRIF-4 - Bulk (Alt: 1616370-8) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
$217.4976 / $261.7344 | Buy Now |
DISTI #
571-1616370-8
|
Mouser Electronics | Other Tools 54000017=BEARING BALL SSRIF-4 RoHS: Compliant | 0 |
|
$258.0400 / $267.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks Container: Box | 0Box |
|
$236.3100 | Buy Now |
DISTI #
AMP1616370-8
|
Heilind Electronics | 54000017=BEARING -BALL SSRIF-4 | Americas - 0 in Stock |
|
$248.8320 / $276.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$214.5000 / $399.3600 | Buy Now |
DISTI #
AMP1616370-8
|
Interstate Connecting Components | 54000017=BEARING -BALL SSRIF-4 | 0 |
|
$248.8320 / $276.4800 | Buy Now |
DISTI #
000000000003022941
|
Sager | Other Tools 54000017=BEARING BALL SSRIF-4 Min Qty: 1 | 0 |
|
$241.9200 / $284.6100 | Buy Now |
DISTI #
1616370-8
|
Avnet Abacus | (Alt: 1616370-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |