Part Details for 1616372-2 by TE Connectivity
Overview of 1616372-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616372-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1616372-2-ND
|
DigiKey | 55100004=CORD Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,885.4500 | Buy Now |
DISTI #
1616372-2-ND
|
DigiKey | 55100004=CORD Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$919.0667 | Buy Now |
DISTI #
1616372-2
|
Avnet Americas | 55100004=CORD - Bulk (Alt: 1616372-2) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$795.3790 / $957.1510 | Buy Now |
DISTI #
571-1616372-2
|
Mouser Electronics | Switch Hardware 55100004=CORD RoHS: Compliant | 0 |
|
$919.0600 | Order Now |
DISTI #
AMP1616372-2
|
Heilind Electronics | 55100004=CORD | Americas - 0 in Stock |
|
$909.9675 / $1,011.0751 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$896.3200 / $949.2800 | Buy Now | |
DISTI #
AMP1616372-2
|
Interstate Connecting Components | 55100004=CORD | 0 |
|
$909.9675 / $1,011.0751 | Buy Now |
DISTI #
000000000003953661
|
Sager | Switch Hardware 55100004=CORD Min Qty: 1 | 0 |
|
$884.6900 / $982.9900 | Buy Now |
|
Master Electronics | 0 |
|
$896.3200 / $949.2800 | Buy Now |