Part Details for 16172 by Heyco
Overview of 16172 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-G16-17-297LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 34 Positions, 2.00mm (0.079in) Pitch. | |
98426-S16-17-297LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 34 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 16172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-16172-ND
|
DigiKey | HLT-3/4-24 GRN Min Qty: 1 Lead time: 5 Weeks Container: Box |
50 In Stock |
|
$2.7083 / $6.3000 | Buy Now |
DISTI #
836-16172
|
Mouser Electronics | Cable Ties HLT-3/4-24 GRN RoHS: Compliant | 0 |
|
$2.5400 / $4.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1500 Factory Stock |
|
$2.1900 / $3.3900 | Buy Now |
DISTI #
HEY16172
|
DB Roberts | HLT-34-24 GRN | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 1500 Factory Stock |
|
$2.1900 / $3.3900 | Buy Now |