Part Details for 1617253 (ALTERNATE: 1617253) by RS Pro
Overview of 1617253 (ALTERNATE: 1617253) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1617253 (ALTERNATE: 1617253)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72260962
|
RS | British Extension Lead Power Strip 3m 4 Socket Type G BS1363 250V Black | RS PRO 1617253 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$30.2800 | Buy Now |