Part Details for 1617802-5 by TE Connectivity
Overview of 1617802-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1617802-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617802-5
|
Avnet Americas | TD230C-1002SY=TDAO 1-10 SEC - Bulk (Alt: 1617802-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 49 Weeks, 2 Days Container: Bulk | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
AMP1617802-5
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP1617802-5 | Americas - 0 in Stock |
|
$404.1225 / $506.1751 | Buy Now |
|
Onlinecomponents.com | TD230C-1002SY=TDAO 1-10 SEC |
6 In Stock 52 On Order |
|
$474.8000 / $526.0100 | Buy Now |
DISTI #
AMP1617802-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP1617802-5 | 0 |
|
$404.1225 / $506.1751 | Buy Now |
DISTI #
000000000003482218
|
Sager | Industrial Relays TD230C-1002SY=TDAO 1-10 SEC Min Qty: 1 | 0 |
|
$407.1900 / $506.1700 | Buy Now |
|
Master Electronics | TD230C-1002SY=TDAO 1-10 SEC |
6 In Stock 52 On Order |
|
$474.8000 / $526.0100 | Buy Now |
Part Details for 1617802-5
1617802-5 CAD Models
1617802-5 Part Data Attributes:
|
1617802-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617802-5
TE Connectivity
On-Delay Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks, 2 Days | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |