Part Details for 1617814-4 by TE Connectivity
Overview of 1617814-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1617814-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617814-4
|
Avnet Americas | Electromechanical Relay DPDT 10A 28VDC 1.87KOhm Flange Mount/Thru-Hole - Bulk (Alt: 1617814-4) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 45 Weeks, 2 Days Container: Bulk | 0 |
|
$401.5210 | Buy Now |
DISTI #
571-1617814-4
|
Mouser Electronics | General Purpose Relays TD231-1003P=TDAR 100 S M83726/31-1003P RoHS: Not Compliant | 0 |
|
$482.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 49 Weeks | 0 |
|
$462.9300 | Buy Now |
DISTI #
AMP1617814-4
|
Heilind Electronics | TD231-1003P=TDAR 100 S M83726/ | Americas - 0 in Stock |
|
$432.4185 / $541.6200 | Buy Now |
|
Onlinecomponents.com | TD231-1003P=TDAR 100 S M83726/31-1003P RoHS: Compliant | 0 |
|
$420.2100 / $1,023.0600 | Buy Now |
DISTI #
AMP1617814-4
|
Interstate Connecting Components | TD231-1003P=TDAR 100 S M83726/ | 0 |
|
$432.4185 / $541.6200 | Buy Now |
DISTI #
000000000005604898
|
Sager | General Purpose Relays TD231-1003P=TDAR 100 S M83726/31-1003P Min Qty: 1 | 0 |
|
$435.7000 / $541.6200 | Buy Now |
DISTI #
1617814-4
|
Avnet Abacus | (Alt: 1617814-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TD231-1003P=TDAR 100 S M83726/31-1003P RoHS: Compliant | 0 |
|
$420.2100 / $1,023.0600 | Buy Now |
Part Details for 1617814-4
1617814-4 CAD Models
1617814-4 Part Data Attributes
|
1617814-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617814-4
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks, 2 Days | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |