Part Details for 1618209 by Phoenix Contact
Overview of 1618209 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1618209-ND
|
DigiKey | CONN PLG HSG FMALE 8POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6300 | Buy Now |
DISTI #
651-1618209
|
Mouser Electronics | Circular Metric Connectors SF-7ES1N8A8LB2S RoHS: Compliant | 0 |
|
$47.1000 / $54.6300 | Order Now |
|
Onlinecomponents.com | Cable connector - SPEEDCON locking - M23 - number of positions: 4+3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 12 mm ... 15 mm | 0 |
|
$45.5500 / $57.8600 | Buy Now |
DISTI #
000000000004967427
|
Sager | Circular Metric Connectors SF-7ES1N8A8LB2S Min Qty: 1 | 0 |
|
$55.3200 / $61.9600 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 500 |
|
RFQ | |
|
Master Electronics | Cable connector - SPEEDCON locking - M23 - number of positions: 4+3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 12 mm ... 15 mm | 0 |
|
$45.5500 / $57.8600 | Buy Now |
Part Details for 1618209
1618209 CAD Models
1618209 Part Data Attributes
|
1618209
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1618209
Phoenix Contact
CONN PLG HSG FMALE 8POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |