Part Details for 1618706 by Phoenix Contact
Overview of 1618706 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9661
|
Newark | Circular Connector, Pluscon Series, Receptacle, 7, Pin, Cable Mount Rohs Compliant: Yes |Phoenix Contact 1618706 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9400 / $20.0300 | Buy Now |
DISTI #
1618706-ND
|
DigiKey | CONN RCPT HSG MALE 7POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0000 | Buy Now |
DISTI #
651-1618706
|
Mouser Electronics | Circular Metric Connectors ST-6EP1N8A9K04S RoHS: Compliant | 0 |
|
$29.5100 / $32.0800 | Order Now |
|
Onlinecomponents.com | Coupler connector - straight - for standard and SPEEDCON interlock - M17 - number of positions: 6+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 11.2 mm RoHS: Compliant | 0 |
|
$30.0700 / $38.1300 | Buy Now |
DISTI #
000000000004967488
|
Sager | Circular Metric Connectors ST-6EP1N8A9K04S Min Qty: 1 | 0 |
|
$37.1200 / $43.3100 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 410 |
|
RFQ | |
|
Master Electronics | Coupler connector - straight - for standard and SPEEDCON interlock - M17 - number of positions: 6+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 11.2 mm RoHS: Compliant | 0 |
|
$30.0700 / $38.1300 | Buy Now |
Part Details for 1618706
1618706 CAD Models
1618706 Part Data Attributes
|
1618706
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1618706
Phoenix Contact
CONN RCPT HSG MALE 7POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |