Part Details for 1618805 by Phoenix Contact
Overview of 1618805 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1618805-ND
|
DigiKey | CONN RCP HSG FMAL 8P INLN PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8400 | Buy Now |
DISTI #
651-1618805
|
Mouser Electronics | Circular Metric Connectors ST-08S1N8ACK04S RoHS: Compliant | 0 |
|
$34.3500 / $39.8400 | Order Now |
|
Onlinecomponents.com | Panel feed-through - straight - SPEEDCON locking - M17 - number of positions: 8 - type of contact: Socket - Crimp connection - Flat gasket - 4x Ø 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm - cable diameter range: 9 mm ... 11 mm | 0 |
|
$33.2200 / $42.2000 | Buy Now |
DISTI #
000000000004967533
|
Sager | Circular Metric Connectors ST-08S1N8ACK04S Min Qty: 1 | 0 |
|
$40.3500 / $45.1900 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 800 |
|
RFQ | |
|
Master Electronics | Panel feed-through - straight - SPEEDCON locking - M17 - number of positions: 8 - type of contact: Socket - Crimp connection - Flat gasket - 4x Ø 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm - cable diameter range: 9 mm ... 11 mm | 0 |
|
$33.2200 / $42.2000 | Buy Now |
Part Details for 1618805
1618805 CAD Models
1618805 Part Data Attributes
|
1618805
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1618805
Phoenix Contact
CONN RCP HSG FMAL 8P INLN PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |