Part Details for 16192-103 by Microchip Technology Inc
Overview of 16192-103 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 16192-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16192-103
|
Microchip Technology Inc | RB,XPRO,10 MHZ, 5E-11/MONTH AGING, AT DISABLED REFRESH ROHS, Projected EOL: 2049-01-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4,010.0000 | Buy Now |
Part Details for 16192-103
16192-103 CAD Models
16192-103 Part Data Attributes:
|
16192-103
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
16192-103
Microchip Technology Inc
Sine Output Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Oscillator Type | ATOMIC OSCILLATOR, RUBIDIUM, SINE | |
Physical Dimension | 5X3.64X1.52 m | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 19 V | |
Surface Mount | YES |