Part Details for 1619329 by Phoenix Contact
Overview of 1619329 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable plug in molded plastic - length: 2 m - color of outer sheath: orange RAL 2003 | 0 |
|
$233.1600 / $257.3600 | Buy Now |
DISTI #
000000000004967645
|
Sager | Sensor Cables / Actuator Cables K-5E-OE2 0-C03M40 F8 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Cable plug in molded plastic | 2200 |
|
RFQ | |
|
Master Electronics | Cable plug in molded plastic - length: 2 m - color of outer sheath: orange RAL 2003 | 0 |
|
$233.1600 / $257.3600 | Buy Now |
Part Details for 1619329
1619329 CAD Models
1619329 Part Data Attributes
|
1619329
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619329
Phoenix Contact
K-5E - OE/2 0-C03/M40 F8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |