There are no models available for this part yet.
Overview of 1619341 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1619341 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-1619341
|
Mouser Electronics | Circular Metric Connectors CA-06S1N8AT0DN RoHS: Compliant | 0 |
|
$62.5300 / $67.5200 | Order Now | |
Onlinecomponents.com | Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 6 - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$54.9300 / $71.5100 | Buy Now | ||
DISTI #
000000000005652617
|
Sager | Circular Metric Connectors CA-06S1N8AT0DN Min Qty: 1 | 0 |
|
$68.3800 / $76.5800 | Buy Now | |
Dynamic Solutions GmbH | Cable connector | 900 |
|
RFQ | |||
Master Electronics | Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 6 - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$54.9300 / $71.5100 | Buy Now |
CAD Models for 1619341 by Phoenix Contact
Part Data Attributes for 1619341 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|