Part Details for 1619387 by Phoenix Contact
Overview of 1619387 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619387-ND
|
DigiKey | CABLE CONNECTOR, ANGLED, SHIELDE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.9500 | Buy Now |
DISTI #
651-1619387
|
Mouser Electronics | Circular Metric Connectors CA-09P1N8AT007S RoHS: Compliant | 0 |
|
$54.9200 / $65.9500 | Order Now |
|
Onlinecomponents.com | Cable connector - CA - angled - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 8+1 - type of contact: Pin - Crimp connection - cable diameter range: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$53.1300 / $68.5500 | Buy Now |
DISTI #
000000000005652660
|
Sager | Circular Metric Connectors CA-09P1N8AT007S Min Qty: 1 | 0 |
|
$66.7900 / $74.8000 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1800 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - angled - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 8+1 - type of contact: Pin - Crimp connection - cable diameter range: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$53.1300 / $68.5500 | Buy Now |
Part Details for 1619387
1619387 CAD Models
1619387 Part Data Attributes
|
1619387
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619387
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |