Part Details for 1619395 by Phoenix Contact
Overview of 1619395 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619395-ND
|
DigiKey | CABLE CONNECTOR, ANGLED, SHIELDE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.0300 | Buy Now |
DISTI #
651-1619395
|
Mouser Electronics | Circular Metric Connectors CA-06P1N8AT007S RoHS: Compliant | 0 |
|
$56.9300 / $66.0300 | Order Now |
DISTI #
V99:2348_21361606
|
Arrow Electronics | Conn M23 Circular PIN 6 POS Crimp RA Cable Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1825 | Americas - 1 |
|
$20.5700 | Buy Now |
|
Onlinecomponents.com | Cable connector - CA - angled - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 6 - type of contact: Pin - Crimp connection - cable diameter range: 6 mm ... 10 mm | 0 |
|
$53.7300 / $69.9400 | Buy Now |
DISTI #
28987120
|
Verical | Conn M23 Circular PIN 6 POS Crimp RA Cable Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Americas - 1 |
|
$20.5700 | Buy Now |
DISTI #
000000000005652668
|
Sager | Circular Metric Connectors CA-06P1N8AT007S Min Qty: 1 | 0 |
|
$66.8700 / $74.9000 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 980 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - angled - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 6 - type of contact: Pin - Crimp connection - cable diameter range: 6 mm ... 10 mm | 0 |
|
$53.7300 / $69.9400 | Buy Now |
Part Details for 1619395
1619395 CAD Models
1619395 Part Data Attributes:
|
1619395
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619395
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |