Part Details for 1619466 by Phoenix Contact
Overview of 1619466 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619466-ND
|
DigiKey | CONN PLG HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9400 | Buy Now |
DISTI #
651-1619466
|
Mouser Electronics | Circular Metric Connectors CA-12F1N8A8502S RoHS: Compliant | 0 |
|
$33.5700 / $38.9400 | Order Now |
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 12 - type of contact: Socket - Crimp connection - cable diameter range: 4 mm ... 6 mm | 0 |
|
$32.4700 / $41.2500 | Buy Now |
DISTI #
000000000004967661
|
Sager | Circular Metric Connectors CA-12F1N8A8502S Min Qty: 1 | 0 |
|
$39.4400 / $44.1700 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 670 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 12 - type of contact: Socket - Crimp connection - cable diameter range: 4 mm ... 6 mm | 0 |
|
$32.4700 / $41.2500 | Buy Now |
Part Details for 1619466
1619466 CAD Models
1619466 Part Data Attributes:
|
1619466
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619466
Phoenix Contact
CONN PLG HSG FMALE 12POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |