Part Details for 1619516 by Phoenix Contact
Overview of 1619516 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1619516-ND
|
DigiKey | CA-16S1N8A8007S Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7000 | Buy Now |
DISTI #
651-1619516
|
Mouser Electronics | Circular Metric Connectors CA-16S1N8A8007S RoHS: Compliant | 0 |
|
$18.9500 / $21.0800 | Order Now |
DISTI #
71849591
|
RS | Circular connector, cable connector, CA-16S1N8A8007S | Phoenix Contact 1619516 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8800 / $21.5700 | RFQ |
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 16 - type of contact: Socket - Crimp connection - cable diameter range: 6 mm ... 10 mm | 0 |
|
$16.4300 / $20.8700 | Buy Now |
DISTI #
000000000006070172
|
Sager | Circular Metric Connectors CA-16S1N8A8007S Min Qty: 1 | 0 |
|
$19.9500 / $23.2800 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1700 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 16 - type of contact: Socket - Crimp connection - cable diameter range: 6 mm ... 10 mm | 0 |
|
$16.4300 / $20.8700 | Buy Now |
Part Details for 1619516
1619516 CAD Models
1619516 Part Data Attributes:
|
1619516
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619516
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |