Part Details for 1619530 by Phoenix Contact
Overview of 1619530 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619530-ND
|
DigiKey | CONN PLUG FMALE 7POS SOLDER CUP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$36.2210 / $44.9600 | Buy Now |
DISTI #
651-1619530
|
Mouser Electronics | Circular Metric Connectors CA-07S1N128007S | 0 |
|
$36.4200 / $44.9600 | Order Now |
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 7 - type of contact: Socket - Solder connection - cable diameter range: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$37.0700 / $46.7400 | Buy Now |
DISTI #
000000000004967709
|
Sager | Circular Metric Connectors CA-07S1N128007S Min Qty: 1 | 0 |
|
$45.5400 / $51.0000 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 900 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 7 - type of contact: Socket - Solder connection - cable diameter range: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$37.0700 / $46.7400 | Buy Now |