Part Details for 1619585 by Phoenix Contact
Overview of 1619585 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1619585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619585-ND
|
DigiKey | CONN PLUG FMALE 17P SOLDER CUP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.3800 | Buy Now |
DISTI #
651-1619585
|
Mouser Electronics | Circular Metric Connectors CA-17S1N1280DNS RoHS: Compliant | 0 |
|
$40.8400 / $47.3800 | Order Now |
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 17 - type of contact: Socket - Solder connection - cable diameter range: 3 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$39.5100 / $50.1800 | Buy Now |
DISTI #
000000000004967741
|
Sager | Circular Metric Connectors CA-17S1N1280DNS Min Qty: 1 | 0 |
|
$48.8500 / $54.7100 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1600 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 17 - type of contact: Socket - Solder connection - cable diameter range: 3 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$39.5100 / $50.1800 | Buy Now |
Part Details for 1619585
1619585 CAD Models
1619585 Part Data Attributes
|
1619585
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619585
Phoenix Contact
CONN PLUG 17POS INLINE SKT M23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |