Part Details for 1619641 by Phoenix Contact
Overview of 1619641 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1619641-ND
|
DigiKey | CA-16S1N8A8008 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8500 | Buy Now |
DISTI #
651-1619641
|
Mouser Electronics | Circular Metric Connectors CA-16S1N8A8008 RoHS: Compliant | 0 |
|
$14.8500 | Order Now |
DISTI #
71849571
|
RS | Circular connector, cable connector, CA-16S1N8A8008 | Phoenix Contact 1619641 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3200 / $21.8800 | RFQ |
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 16 - type of contact: Socket - Crimp connection - cable diameter range: 10 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$14.5400 / $18.3400 | Buy Now |
DISTI #
000000000006070183
|
Sager | Circular Metric Connectors CA-16S1N8A8008 Min Qty: 1 | 0 |
|
$17.8600 / $20.8500 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 450 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 16 - type of contact: Socket - Crimp connection - cable diameter range: 10 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$14.5400 / $18.3400 | Buy Now |
Part Details for 1619641
1619641 CAD Models
1619641 Part Data Attributes
|
1619641
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619641
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |