Part Details for 1619650 by Phoenix Contact
Overview of 1619650 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619650-ND
|
DigiKey | CONN PLUG MALE 9POS SOLDER CUP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$30.1745 / $37.4600 | Buy Now |
DISTI #
651-1619650
|
Mouser Electronics | Circular Metric Connectors CA-09P1N128008 RoHS: Compliant | 0 |
|
$30.1700 / $37.4600 | Order Now |
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 8+1 - type of contact: Pin - Solder connection - cable diameter range: 10 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$31.2900 / $39.6700 | Buy Now |
DISTI #
000000000004967795
|
Sager | Circular Metric Connectors CA-09P1N128008 Min Qty: 1 | 0 |
|
$37.9400 / $44.2500 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 670 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 8+1 - type of contact: Pin - Solder connection - cable diameter range: 10 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$31.2900 / $39.6700 | Buy Now |
Part Details for 1619650
1619650 CAD Models
1619650 Part Data Attributes
|
1619650
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619650
Phoenix Contact
CONN PLUG 9POS INLINE PIN M23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |