Part Details for 1619710 by Phoenix Contact
Overview of 1619710 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13577-ND
|
DigiKey | CONN PLUG FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$32.6500 | Buy Now |
DISTI #
651-1619710
|
Mouser Electronics | Circular Metric Connectors CA-12S1N128007 RoHS: Compliant | 17 |
|
$32.1600 / $39.1800 | Buy Now |
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 12 - type of contact: Socket - Solder connection - cable diameter range: 6 mm ... 10 mm RoHS: Compliant |
8 In Stock |
|
$31.8800 / $39.5800 | Buy Now |
DISTI #
1619710
|
TTI | Circular Metric Connectors CA-12S1N128007 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.3300 / $35.1400 | Buy Now |
DISTI #
000000000004967814
|
Sager | Circular Metric Connectors CA-12S1N128007 Min Qty: 1 | 0 |
|
$40.8100 / $45.7100 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1500 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 12 - type of contact: Socket - Solder connection - cable diameter range: 6 mm ... 10 mm RoHS: Compliant |
8 In Stock |
|
$31.8800 / $39.5800 | Buy Now |
Part Details for 1619710
1619710 CAD Models
1619710 Part Data Attributes
|
1619710
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619710
Phoenix Contact
CONN PLUG 12POS INLINE SKT M23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |