Part Details for 1619722 by Phoenix Contact
Overview of 1619722 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619722-ND
|
DigiKey | CONN PLUG HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1200 | Buy Now |
DISTI #
651-1619722
|
Mouser Electronics | Circular Metric Connectors CA-06S1N8A8007 RoHS: Compliant | 0 |
|
$26.8500 / $29.1100 | Order Now |
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 6 - type of contact: Socket - Crimp connection - cable diameter range: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$24.2900 / $30.8500 | Buy Now |
DISTI #
000000000004967824
|
Sager | Circular Metric Connectors CA-06S1N8A8007 Min Qty: 1 | 0 |
|
$30.0300 / $35.0300 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1600 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 6 - type of contact: Socket - Crimp connection - cable diameter range: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$24.2900 / $30.8500 | Buy Now |
Part Details for 1619722
1619722 CAD Models
1619722 Part Data Attributes
|
1619722
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619722
Phoenix Contact
CONN PLUG HSG FMALE 6POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |