Part Details for 1619740 by Phoenix Contact
Overview of 1619740 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619740-ND
|
DigiKey | CONN PLG HSG FMALE 9POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2100 | Buy Now |
DISTI #
651-1619740
|
Mouser Electronics | Circular Metric Connectors CA-09S1N8A8006 RoHS: Compliant | 0 |
|
$25.1600 / $29.2100 | Order Now |
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 8+1 - type of contact: Socket - Crimp connection - cable diameter range: 4 mm ... 6 mm | 0 |
|
$24.3600 / $30.9400 | Buy Now |
DISTI #
000000000004967837
|
Sager | Circular Metric Connectors CA-09S1N8A8006 Min Qty: 1 | 0 |
|
$29.5900 / $34.5200 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 2200 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 8+1 - type of contact: Socket - Crimp connection - cable diameter range: 4 mm ... 6 mm | 0 |
|
$24.3600 / $30.9400 | Buy Now |
Part Details for 1619740
1619740 CAD Models
1619740 Part Data Attributes:
|
1619740
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619740
Phoenix Contact
CONN PLG HSG FMALE 9POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |