Part Details for 1619748 by Phoenix Contact
Overview of 1619748 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1619748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619748-ND
|
DigiKey | CONN PLUG HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3000 | Buy Now |
DISTI #
651-1619748
|
Mouser Electronics | Circular Metric Connectors CA-06S1N8A8006 RoHS: Compliant | 7 |
|
$27.0500 / $29.8900 | Buy Now |
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 6 - type of contact: Socket - Crimp connection - cable diameter range: 4 mm ... 6 mm RoHS: Compliant | 0 |
|
$24.4300 / $31.0300 | Buy Now |
DISTI #
000000000004967845
|
Sager | Circular Metric Connectors CA-06S1N8A8006 Min Qty: 1 | 0 |
|
$29.6700 / $34.6200 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 800 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 6 - type of contact: Socket - Crimp connection - cable diameter range: 4 mm ... 6 mm RoHS: Compliant | 0 |
|
$24.4300 / $31.0300 | Buy Now |
Part Details for 1619748
1619748 CAD Models
1619748 Part Data Attributes
|
1619748
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619748
Phoenix Contact
6 CONTACT(S), PA66, FEMALE, CIRCULAR CONNECTOR, CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |