-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 19POS JAM NUT PIN M23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619777-ND
|
DigiKey | CONN RCPT MALE 19POS SOLDER CUP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.9200 | Buy Now |
DISTI #
651-1619777
|
Mouser Electronics | Circular Metric Connectors CA-19P1N12HZ00 RoHS: Compliant | 3 |
|
$42.1700 / $49.9000 | Buy Now |
|
Onlinecomponents.com | Device connector for rear wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 16+3 - type of contact: Pin - Solder connection - Axial seal - Central fixing | 0 |
|
$40.7900 / $51.8100 | Buy Now |
DISTI #
000000000004967870
|
Sager | Circular Metric Connectors CA-19P1N12HZ00 Min Qty: 1 | 0 |
|
$49.5300 / $55.4800 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, rear mounting | 1600 |
|
RFQ | |
DISTI #
2926483
|
Farnell | DEVICE CONNECTOR, CA-19P1N12HZ00 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$34.7413 | Buy Now |
|
Master Electronics | Device connector for rear wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 16+3 - type of contact: Pin - Solder connection - Axial seal - Central fixing | 0 |
|
$40.7900 / $51.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1619777
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619777
Phoenix Contact
CONN RCPT 19POS JAM NUT PIN M23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |