There are no models available for this part yet.
Overview of 1619849 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1619849 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1619849-ND
|
DigiKey | CONN RCPT HSNG FMALE 6POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8600 | Buy Now | |
DISTI #
651-1619849
|
Mouser Electronics | Circular Metric Connectors CA-06S1N8AHZ00 RoHS: Compliant | 0 |
|
$19.6200 / $20.8600 | Order Now | |
Onlinecomponents.com | Device connector for rear wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 6 - type of contact: Socket - Crimp connection - Axial seal - Central fixing RoHS: Compliant | 0 |
|
$17.4000 / $22.1000 | Buy Now | ||
DISTI #
000000000004967889
|
Sager | Circular Metric Connectors CA-06S1N8AHZ00 Min Qty: 1 | 0 |
|
$21.1300 / $24.6500 | Buy Now | |
Dynamic Solutions GmbH | Device connector, rear mounting | 900 |
|
RFQ | |||
Master Electronics | Device connector for rear wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 6 - type of contact: Socket - Crimp connection - Axial seal - Central fixing RoHS: Compliant | 0 |
|
$17.4000 / $22.1000 | Buy Now |
CAD Models for 1619849 by Phoenix Contact
Part Data Attributes for 1619849 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|