Part Details for 1619866 by Phoenix Contact
Overview of 1619866 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619866-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4500 | Buy Now |
DISTI #
651-1619866
|
Mouser Electronics | Circular Metric Connectors CA-09P1N8A6Y00 RoHS: Compliant | 0 |
|
$11.5400 / $13.4500 | Order Now |
|
Onlinecomponents.com | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+1 - type of contact: Pin - Crimp connection - Axial seal - Central fastening M20 x 1.5 | 0 |
|
$11.2100 / $15.2500 | Buy Now |
DISTI #
000000000004967901
|
Sager | Circular Metric Connectors CA-09P1N8A6Y00 Min Qty: 1 | 0 |
|
$13.6200 / $15.8800 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 800 |
|
RFQ | |
|
Master Electronics | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+1 - type of contact: Pin - Crimp connection - Axial seal - Central fastening M20 x 1.5 | 0 |
|
$11.2100 / $15.2500 | Buy Now |
Part Details for 1619866
1619866 CAD Models
1619866 Part Data Attributes:
|
1619866
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619866
Phoenix Contact
CONN RCPT HSNG MALE 9POS PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |