Part Details for 1619894 by Phoenix Contact
Overview of 1619894 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619894
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619894-ND
|
DigiKey | CONN RCPT MALE 9POS SOLDER CUP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3900 | Buy Now |
DISTI #
651-1619894
|
Mouser Electronics | Circular Metric Connectors CA-09P1N126Z00 RoHS: Compliant | 1 |
|
$19.2800 / $22.3900 | Buy Now |
|
Onlinecomponents.com | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+1 - type of contact: Pin - Solder connection - Axial seal - Central fastening Pg13,5 RoHS: Compliant | 0 |
|
$18.6700 / $23.7200 | Buy Now |
DISTI #
000000000004967925
|
Sager | Circular Metric Connectors CA-09P1N126Z00 Min Qty: 1 | 0 |
|
$23.0800 / $26.9400 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 1200 |
|
RFQ | |
|
Master Electronics | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+1 - type of contact: Pin - Solder connection - Axial seal - Central fastening Pg13,5 RoHS: Compliant | 0 |
|
$18.6700 / $23.7200 | Buy Now |
Part Details for 1619894
1619894 CAD Models
1619894 Part Data Attributes
|
1619894
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619894
Phoenix Contact
CONN RCPT 9POS PNL MNT PIN M23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |