Part Details for 1619927 by Phoenix Contact
Overview of 1619927 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for 1619927
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619927-ND
|
DigiKey | CONN RCPT FMALE 9POS GOLD SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7100 | Buy Now |
DISTI #
651-1619927
|
Mouser Electronics | Circular Metric Connectors CA-09S1NA22S00 RoHS: Compliant | 0 |
|
$23.0000 / $26.7100 | Order Now |
|
Onlinecomponents.com | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+1 - type of contact: Socket - Solder-in connection - Flat gasket - 4x Ø 3.2 - flange dimensions: 25 mm x 25 mm | 0 |
|
$22.2700 / $28.2900 | Buy Now |
DISTI #
000000000004967950
|
Sager | Circular Metric Connectors CA-09S1NA22S00 Min Qty: 1 | 0 |
|
$27.0500 / $31.5600 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 550 |
|
RFQ | |
|
Master Electronics | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+1 - type of contact: Socket - Solder-in connection - Flat gasket - 4x Ø 3.2 - flange dimensions: 25 mm x 25 mm | 0 |
|
$22.2700 / $28.2900 | Buy Now |
Part Details for 1619927
1619927 CAD Models
1619927 Part Data Attributes:
|
1619927
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619927
Phoenix Contact
CONN RCPT 9POS PNL MNT SKT M23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |