Part Details for 162-10-306-00-001000 by Mill-Max Mfg Corp
Overview of 162-10-306-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 162-10-306-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4277
|
Newark | Standard Pin Header/Tube |Mill-Max 162-10-306-00-001000 Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $27.9600 | Buy Now |
DISTI #
16210-30600001000-ND
|
DigiKey | CONN HDR DIP SLOT 6POS GOLD Min Qty: 67 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.0104 | Buy Now |
DISTI #
575-16210306000010
|
Mouser Electronics | IC & Component Sockets 6P DIP SLOTTED HDR 2 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$11.3800 / $12.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.5300 | Buy Now |
DISTI #
000000000000401656
|
Sager | IC & Component Sockets 6P DIP SLOTTED HDR 2 LEVEL WRAPOST Min Qty: 50 | 0 |
|
$5.4700 / $21.7300 | Buy Now |
Part Details for 162-10-306-00-001000
162-10-306-00-001000 CAD Models
162-10-306-00-001000 Part Data Attributes
|
162-10-306-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
162-10-306-00-001000
Mill-Max Mfg Corp
IC Socket, DIP6, 6 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 6 |